JPY | USD

INA190A3IDDFT Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
330 In Stock
Can ship immediately Factory Stock : 500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 357.20000 ¥3,572
25 337.68000 ¥8,442
100 292.66000 ¥29,266

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA190A3IDDFTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    500 - Factory Stock 
  • Unit Price: ¥277.65600
  • Digi-Reel®  : 296-INA190A3IDDFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
    500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA190A3IDDFRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥205.61067
  • Cut Tape (CT)  : 296-INA190A3IDDFRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥346.00000
  • Digi-Reel®  : 296-INA190A3IDDFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA190A3IDDFT

Datasheet
Digi-Key Part Number 296-INA190A3IDDFTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA190A3IDDFT
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets INA190 Datasheet
PCN Packaging SOT Symbolization update 08/Jun/2020
Manufacturer Product Page INA190A3IDDFT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3V/µs
Gain Bandwidth Product 45kHz
Current - Input Bias 500pA
Voltage - Input Offset 3µV
Current - Supply 48µA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number INA190
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA190A3IDDFR

IC CURR SENSE 1 CIRCUIT SOT23-8

Texas Instruments

¥346.00000 Details
Additional Resources
Standard Package 1
Other Names 296-INA190A3IDDFTCT