JPY | USD

INA169NA/250 Current Monitor Regulator High-Side SOT-23-5
Price & Procurement
1,173 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 373.00000 ¥373.00
10 335.00000 ¥3,350.00
25 316.76000 ¥7,919.00
100 274.52000 ¥27,452.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26063-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥202.04800
  • Cut Tape (CT)  : 296-26063-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥361.00000
  • Digi-Reel®  : 296-26063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : INA169NA/250TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥260.44000
  • Cut Tape (CT)  : INA169NA/250CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥373.00000

INA169NA/250

Datasheet
Digi-Key Part Number INA169NA/250DKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA169NA/250
Copy  
Description IC CURRENT MONITOR 0.5% SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets INA139/169
Product Training Modules Current Shunt Monitors
Design Resources Available In the Digi-Key KiCad Library
PCN Other Copper Wire Cancelation 04/Mar/2014
Manufacturer Product Page INA169NA/250 Specifications
EDA / CAD Models INA169NA/250 by SnapEDA
INA169NA/250 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 2.7V ~ 60V
Current - Output -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA169
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

1164

INA169 CURRENT SENSOR BREAKOUT

Adafruit Industries LLC

¥1,175.00000 Details

SEN-12040

INA169 CURRENT SENSOR

SparkFun Electronics

¥1,240.00000 Details
You May Also Be Interested In

P8X32A-Q44

IC MCU 32BIT 32KB ROM 44LQFP

Parallax Inc.

¥1,085.00000 Details

BK/PCS

FUSE HOLDER RADIAL PCB

Eaton - Electronics Division

¥457.00000 Details

MCP3208-CI/SL

IC ADC 12BIT SAR 16SOIC

Microchip Technology

¥457.00000 Details

APXW005A0X3-SRZ

DC DC CONVERTER 3-18V 45W

ABB Power Electronics Inc.

¥1,797.00000 Details

LM1085ISX-3.3/NOPB

IC REG LIN 3.3V 3A DDPAK/TO263-3

Texas Instruments

¥272.00000 Details

LM358AWST

IC OPAMP GP 2 CIRCUIT 8MINISO

STMicroelectronics

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names INA169NA/250DKR