INA152EA/2K5 Differential Amplifier 1 Circuit 8-VSSOP
Price & Procurement
8,941 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367
10 328.70000 ¥3,287
25 310.68000 ¥7,767
100 269.29000 ¥26,929
250 255.48000 ¥63,870
500 229.24200 ¥114,621
1,000 227.99000 ¥227,990

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37634-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥227.99040
  • Cut Tape (CT)  : 296-37634-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,941 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥367.00000
  • Tape & Reel (TR)  : 296-27986-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    250 - Factory Stock 
  • Unit Price: ¥316.98400
  • Cut Tape (CT)  : 296-27986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
    250 - Factory Stock 
  • Unit Price: ¥455.00000
  • Digi-Reel®  : 296-27986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
    250 - Factory Stock 
  • Unit Price: Digi-Reel®

INA152EA/2K5

Datasheet
Digi-Key Part Number 296-37634-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA152EA/2K5
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Differential Amplifier 1 Circuit 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 0.4V/µs
-3db Bandwidth 800kHz
Voltage - Input Offset 250µV
Current - Supply 500µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 20V, ±1.35V ~ 10V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA152
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

THS4150IDGNR

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Texas Instruments

¥1,485.00000 Details

AD8276ARZ-R7

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Analog Devices Inc.

¥340.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37634-6
INA152EA/2K5DKR
INA152EA/2K5DKR-ND
INA152EA2K5