JPY | USD

INA152EA/250 Differential Amplifier 1 Circuit 8-VSSOP
Price & Procurement
2,421 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 457.00000 ¥457.00
10 409.80000 ¥4,098.00
25 387.40000 ¥9,685.00
100 335.77000 ¥33,577.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37634-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥229.11160
  • Cut Tape (CT)  : 296-37634-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,341 - Immediate
  • Unit Price: ¥368.00000
  • Digi-Reel®  : 296-37634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,341 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27986-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥318.54400
  • Cut Tape (CT)  : 296-27986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
  • Unit Price: ¥457.00000

INA152EA/250

Datasheet
Digi-Key Part Number 296-27986-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA152EA/250
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Differential Amplifier 1 Circuit 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 0.4V/µs
-3db Bandwidth 800kHz
Voltage - Input Offset 250µV
Current - Supply 500µA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 20V, ±1.35V ~ 10V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA152
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LT1129CST-3.3#PBF

IC REG LIN 3.3V 700MA SOT223-3

Analog Devices Inc.

¥751.00000 Details

LT6106HS5#TRMPBF

IC CURR SENSE 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥347.00000 Details

LT3092IST#PBF

IC PROG CUR SOURCE SOT223

Analog Devices Inc.

¥610.00000 Details

IXDF604SIA

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

¥227.00000 Details

LC4064ZE-7TN48I

IC CPLD 64MC 7.5NS 48TQFP

Lattice Semiconductor Corporation

¥375.00000 Details
Additional Resources
Standard Package 1
Other Names 296-27986-6