JPY | USD

INA143UA/2K5 Differential Amplifier 1 Circuit 8-SOIC
Price & Procurement
3,222 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358.00
10 321.70000 ¥3,217.00
25 303.44000 ¥7,586.00
100 258.55000 ¥25,855.00
250 242.76400 ¥60,691.00
500 212.42000 ¥106,210.00
1,000 200.39500 ¥200,395.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46094-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥200.39520
  • Cut Tape (CT)  : 296-46094-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,222 - Immediate
  • Unit Price: ¥358.00000
  • Tube  : INA143UA-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
    9,975 - Factory Stock 
  • Unit Price: ¥386.00000

INA143UA/2K5

Datasheet
Digi-Key Part Number 296-46094-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA143UA/2K5
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Differential Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets INA143, INA2143
Manufacturer Product Page INA143UA/2K5 Specifications
EDA / CAD Models INA143UA/2K5 by SnapEDA
INA143UA/2K5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 5V/µs
-3db Bandwidth 150kHz
Voltage - Input Offset 100µV
Current - Supply 950µA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number INA143
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD8276ARZ-R7

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Analog Devices Inc.

¥341.00000 Details

THP210DR

HIGH PRECISION (40-V, 0.1V/C), H

Texas Instruments

¥450.00000 Details

FMMT617TA

TRANS NPN 15V 3A SOT23-3

Diodes Incorporated

¥58.00000 Details

FMMT717TA

TRANS PNP 12V 2.5A SOT23-3

Diodes Incorporated

¥54.00000 Details

INA143UA

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

¥386.00000 Details

SS24FL

DIODE SCHOTTKY 40V 2A SOD123F

ON Semiconductor

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names 296-46094-6