INA143U/2K5 Differential Amplifier 1 Circuit 8-SOIC
Price & Procurement
2,170 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 430.00000 ¥430
10 386.30000 ¥3,863
25 365.20000 ¥9,130
100 316.50000 ¥31,650
250 300.26800 ¥75,067
500 269.43200 ¥134,716
1,000 267.96200 ¥267,962

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-49185-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥267.96240
  • Cut Tape (CT)  : 296-49185-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,170 - Immediate
  • Unit Price: ¥430.00000
  • Tube  : INA143U-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,325 - Factory Stock 
  • Unit Price: ¥496.00000

INA143U/2K5

Datasheet
Digi-Key Part Number 296-49185-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA143U/2K5
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Differential Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets INA143, INA2143
Manufacturer Product Page INA143U/2K5 Specifications
EDA / CAD Models INA143U/2K5 by SnapEDA
INA143U/2K5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 5V/µs
-3db Bandwidth 150kHz
Voltage - Input Offset 100µV
Current - Supply 950µA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number INA143
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-49185-6