INA139NA/3K Current Monitor Regulator High-Side SOT-23-5
Price & Procurement
628 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 276.00000 ¥276
10 247.50000 ¥2,475
25 233.48000 ¥5,837
100 198.92000 ¥19,892
250 186.78000 ¥46,695
500 163.43200 ¥81,716
1,000 154.18100 ¥154,181

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-26061-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥154.18133
  • Digi-Reel®  : 296-26061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 628 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : INA139NA/250CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥317.00000
  • Digi-Reel®  : INA139NA/250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

INA139NA/3K

Datasheet
Digi-Key Part Number 296-26061-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA139NA/3K
Copy  
Description IC CURRENT MONITOR 0.5% SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets INA139/169
Product Training Modules Current Shunt Monitors
PCN Other Copper Wire Cancelation 04/Mar/2014
Manufacturer Product Page INA139NA/3K Specifications
EDA / CAD Models INA139NA/3K by SnapEDA
INA139NA/3K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 2.7V ~ 40V
Current - Output -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA139
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DS3231SN#T&R

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

¥1,152.00000 Details

INA169NA/250

IC CURRENT MONITOR 0.5% SOT23-5

Texas Instruments

¥372.00000 Details

PCA9306DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

¥108.00000 Details

3000TR

BATTERY RETAINER COIN 12MM SMD

Keystone Electronics

¥107.00000 Details

BSN20-7

MOSFET N-CH 50V 500MA SOT23

Diodes Incorporated

¥42.00000 Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names 296-26061-1
INA139NA3K