JPY | USD

INA126U/2K5 Instrumentation Amplifier 1 Circuit 8-SOIC
Price & Procurement
6,648 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 477.00000 ¥477.00
10 428.20000 ¥4,282.00
25 404.88000 ¥10,122.00
100 350.88000 ¥35,088.00
250 332.88400 ¥83,221.00
500 298.69600 ¥149,348.00
1,000 297.06600 ¥297,066.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38946-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥298.52720
  • Cut Tape (CT)  : 296-38946-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,648 - Immediate
  • Unit Price: ¥479.00000
  • Tube  : INA126U-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,184 - Immediate
    7,575 - Factory Stock 
  • Unit Price: ¥595.00000

INA126U/2K5

Datasheet
Digi-Key Part Number 296-38946-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA126U/2K5
Copy  
Description IC INST AMP 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets INA126,2126
Manufacturer Product Page INA126U/2K5 Specifications
EDA / CAD Models INA126U/2K5 by SnapEDA
INA126U/2K5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 0.4V/µs
-3db Bandwidth 200kHz
Current - Input Bias 10nA
Voltage - Input Offset 100µV
Current - Supply 175µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number INA126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

INAEVM-SO8

EVAL MODULE FOR INA

Texas Instruments

¥3,542.00000 Details
You May Also Be Interested In

LM22676MR-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

¥693.00000 Details

PIC24FJ256GB206-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP

Microchip Technology

¥913.00000 Details

R-78E5.0-0.5

DC DC CONVERTER 5V 3W

Recom Power

¥343.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38946-6