JPY | USD

Photo Not Available
HD3SS215IZXHR DisplayPort Switch IC 1 Channel 50-NFBGA (5x5)
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 564.00000 ¥564
10 505.60000 ¥5,056
25 478.04000 ¥11,951
100 414.28000 ¥41,428
250 393.03200 ¥98,258
500 352.66800 ¥176,334
1,000 334.71100 ¥334,711

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-HD3SS215IZXHRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥334.71080
  • Digi-Reel®  : 296-HD3SS215IZXHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

HD3SS215IZXHR

Digi-Key Part Number 296-HD3SS215IZXHRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number HD3SS215IZXHR
Copy  
Description 6-GBPS HDMI 2.0/5.4-GBPS DISPLAY
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

DisplayPort Switch IC 1 Channel 50-NFBGA (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications DisplayPort
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 14Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) 3V ~ 3.6V
-3db Bandwidth 7GHz
Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 50-VFBGA
Supplier Device Package 50-NFBGA (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-HD3SS215IZXHRCT