JPY | USD
Favorite

HD3SS214ZQER Analog Switch IC 2 Channel 50-BGA MicroStar Jr. (5x5)
Price & Procurement
7,465 In Stock
Can ship immediately Factory Stock : 1,912
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 408.00000 ¥408
10 366.50000 ¥3,665
25 346.48000 ¥8,662
100 284.91000 ¥28,491
250 255.64400 ¥63,911
500 246.40400 ¥123,202
1,000 204.82400 ¥204,824

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50523-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥197.12360
  • Digi-Reel®  : 296-50523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,465 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

HD3SS214ZQER

Datasheet
Digi-Key Part Number 296-50523-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HD3SS214ZQER
Copy  
Description IC SWITCH DIFF 2:1 50VFBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Analog Switch IC 2 Channel 50-BGA MicroStar Jr. (5x5)

Copy  
Documents & Media
Datasheets HD3SS214 Datasheet
PCN Design/Specification HD3SS214 13/Sep/2016
Manufacturer Product Page HD3SS214ZQER Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Analog
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 12Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 500MHz
Features Differential Compatibility
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 50-VFBGA
Supplier Device Package 50-BGA MicroStar Jr. (5x5)
Base Part Number HD3SS214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HD3SS214IZQER

IC SWITCH DIFF 2:1 50VFBGA

Texas Instruments

¥469.00000 Details
Additional Resources
Standard Package 1
Other Names 296-50523-1