JPY | USD

Photo Not Available
HD3SS214IZXHR DisplayPort Switch IC 2 Channel 50-NFBGA (5x5)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 557.00000 ¥557
10 501.00000 ¥5,010
25 473.72000 ¥11,843
100 410.55000 ¥41,055
250 389.49600 ¥97,374
500 349.49400 ¥174,747
1,000 331.69700 ¥331,697

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-HD3SS214IZXHRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥331.69680

HD3SS214IZXHR

Digi-Key Part Number 296-HD3SS214IZXHRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number HD3SS214IZXHR
Copy  
Description 8.1 GBPS DISPLAYPORT 1.4 1-TO-2
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

DisplayPort Switch IC 2 Channel 50-NFBGA (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications DisplayPort
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 12Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) 3V ~ 3.6V
-3db Bandwidth 8GHz
Features Differential Compatibility
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 50-VFBGA
Supplier Device Package 50-NFBGA (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-HD3SS214IZXHRCT