JPY | USD

Photo Not Available
HD3SS212ZXHR DisplayPort Switch IC 1 Channel 50-NFBGA (5x5)
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380
10 341.80000 ¥3,418
25 323.20000 ¥8,080
100 280.13000 ¥28,013
250 265.76400 ¥66,441
500 238.46800 ¥119,234
1,000 226.32500 ¥226,325

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-HD3SS212ZXHRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: ¥205.67920
  • Digi-Reel®  : 296-HD3SS212ZXHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®

HD3SS212ZXHR

Digi-Key Part Number 296-HD3SS212ZXHRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number HD3SS212ZXHR
Copy  
Description 5.4-GBPS DISPLAYPORT 1.2A 1-TO-2
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DisplayPort Switch IC 1 Channel 50-NFBGA (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications DisplayPort
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 12Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) 3V ~ 3.6V
-3db Bandwidth 5.4GHz
Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 50-VFBGA
Supplier Device Package 50-NFBGA (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-HD3SS212ZXHRCT