JPY | USD

F280023PTQR C28x Automotive, AEC-Q100, F28002x C2000™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 660.00000 ¥660
10 592.60000 ¥5,926
25 560.20000 ¥14,005
100 485.52000 ¥48,552
250 460.61200 ¥115,153
500 413.30800 ¥206,654

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-F280023PTQRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥348.57400
  • Digi-Reel®  : 296-F280023PTQRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

F280023PTQR

Datasheet
Digi-Key Part Number 296-F280023PTQRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number F280023PTQR
Copy  
Description IC MCU 32BIT 64KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

C28x Automotive, AEC-Q100, F28002x C2000™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets TMS320F28002x
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, F28002x C2000™
Packaging Cut Tape (CT) 
Part Status Active
Core Processor C28x
Core Size 32-Bit
Speed 100MHz
Connectivity CANbus, I²C, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 14
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 16
Voltage - Supply (Vcc/Vdd) 2.81V ~ 3.63V
Data Converters A/D 14x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-F280023PTQRCT