JPY | USD

DS90LV028AQDQFTQ1 0/2 Receiver LVDS 8-WSON (2x2)
Price & Procurement
500 In Stock
Can ship immediately Factory Stock : 131
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 418.00000 ¥418
10 374.80000 ¥3,748
25 354.36000 ¥8,859
100 307.10000 ¥30,710

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-DS90LV028AQDQFTQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    131 - Factory Stock 
  • Unit Price: Digi-Reel®

DS90LV028AQDQFTQ1

Digi-Key Part Number 296-DS90LV028AQDQFTQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DS90LV028AQDQFTQ1
Copy  
Description IC RECEIVER 0/2 8WSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0/2 Receiver LVDS 8-WSON (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/2
Duplex -
Data Rate 400Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-WSON (2x2)
Base Part Number DS90LV028
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS90LV028AQDQFRQ1

IC RECEIVER 0/2 8WSON

Texas Instruments

¥362.00000 Details

DS90LV028ATLD/NOPB

IC RECEIVER 0/2 8WSON

Texas Instruments

¥223.00000 Details
Additional Resources
Standard Package 1
Other Names 296-DS90LV028AQDQFTQ1CT