JPY | USD
Favorite

DS90C383BMTX/NOPB 5/0 Driver FPD-Link, LVDS 56-TSSOP
Price & Procurement
1,873 In Stock
Can ship immediately Factory Stock : 9,387
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 549.00000 ¥549
10 492.90000 ¥4,929
25 466.04000 ¥11,651
100 383.18000 ¥38,318
250 343.82800 ¥85,957
500 331.39600 ¥165,698

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS90C383BMTX/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥275.47300
  • Digi-Reel®  : DS90C383BMTX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,873 - Immediate
    9,387 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : DS90C383BMT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
    9,996 - Factory Stock 
  • Unit Price: ¥659.00000

DS90C383BMTX/NOPB

Datasheet
Digi-Key Part Number DS90C383BMTX/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90C383BMTX/NOPB
Copy  
Description IC DRIVER 5/0 56TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5/0 Driver FPD-Link, LVDS 56-TSSOP

Copy  
Documents & Media
Datasheets DS90C383B
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Driver
Protocol FPD-Link, LVDS
Number of Drivers/Receivers 5/0
Duplex -
Data Rate 1.8Gbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number DS90C383
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

RX-8571LC:B3 PURE SN

IC RTC CLK/CALENDAR I2C 12-VSOJ

EPSON

¥410.00000 Details

MX30LF1G08AA-TI

IC FLASH 1G PARALLEL 48TSOP

Macronix

¥598.00000 Details

MSP430F2618TPMR

IC MCU 16BIT 116KB FLASH 64LQFP

Texas Instruments

¥1,354.00000 Details

TR05S3V3

DC DC CONVERTER 3.3V 2W

XP Power

¥398.00000 Details

S25FL032P0XMFA013

IC FLASH 32M SPI 104MHZ 8SOIC

Cypress Semiconductor Corp

¥318.00000 Details

TSC2046IPWR

IC SCREEN CNTRL 12BIT 16TSSOP

Texas Instruments

¥270.00000 Details
Additional Resources
Standard Package 1
Other Names DS90C383BMTX/NOPBCT