DS90C032TMX/NOPB 0/4 Receiver LVDS 16-SOIC
Price & Procurement
5,686 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 416.00000 ¥416
10 373.90000 ¥3,739
25 353.40000 ¥8,835
100 306.28000 ¥30,628
250 290.56800 ¥72,642
500 260.72800 ¥130,364
1,000 259.30500 ¥259,305

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS90C032TMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥259.30520
  • Cut Tape (CT)  : DS90C032TMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,686 - Immediate
  • Unit Price: ¥416.00000
  • Tube  : DS90C032TM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
    5,856 - Factory Stock 
  • Unit Price: ¥486.00000

DS90C032TMX/NOPB

Datasheet
Digi-Key Part Number DS90C032TMX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DS90C032TMX/NOPB
Copy  
Description IC RECEIVER 0/4 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver LVDS 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets DS90C032
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
PCN Assembly/Origin Metal One Composition Update 17/Jul/2014
EDA / CAD Models DS90C032TMX/NOPB by SnapEDA
DS90C032TMX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex -
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS90C032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS90C031TMX/NOPB

IC DRIVER 4/0 16SOIC

Texas Instruments

¥416.00000 Details

DS90C031BTMX/NOPB

IC DRIVER 4/0 16SOIC

Texas Instruments

¥367.00000 Details

DS90LV019TM/NOPB

IC TRANSCEIVER FULL 1/1 14SOIC

Texas Instruments

¥422.00000 Details

ADM3202ARNZ-REEL7

IC TRANSCEIVER FULL 2/2 16SOIC

Analog Devices Inc.

¥350.00000 Details

PC357N2J000F

OPTOISO 3.75KV TRANS 4-MINI-FLAT

SHARP/Socle Technology

¥99.00000 Details

74LVX4245MTCX

IC TXRX NON-INVERT 5.5V 24TSSOP

onsemi

¥132.00000 Details
Additional Resources
Standard Package 1
Other Names DS90C032TMX/NOPBDKR