DS90C031BTMX/NOPB 4/0 Driver LVDS 16-SOIC
Price & Procurement
5,635 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367
10 328.70000 ¥3,287
25 310.68000 ¥7,767
100 269.29000 ¥26,929
250 255.48000 ¥63,870
500 229.24200 ¥114,621
1,000 227.99000 ¥227,990

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41249-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥227.99040
  • Cut Tape (CT)  : 296-41249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,635 - Immediate
  • Unit Price: ¥367.00000
  • Tube  : DS90C031BTM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 568 - Immediate
  • Unit Price: ¥426.00000

DS90C031BTMX/NOPB

Datasheet
Digi-Key Part Number 296-41249-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DS90C031BTMX/NOPB
Copy  
Description IC DRIVER 4/0 16SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

4/0 Driver LVDS 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets DS90C031B
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
Manufacturer Product Page DS90C031BTMX/NOPB Specifications
EDA / CAD Models DS90C031BTMX/NOPB by SnapEDA
DS90C031BTMX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 4/0
Duplex -
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS90C031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS90C032BTMX/NOPB

IC RECEIVER 0/4 16SOIC

Texas Instruments

¥367.00000 Details

DS90C032TMX/NOPB

IC RECEIVER 0/4 16SOIC

Texas Instruments

¥415.00000 Details

MIC68400YML-TR

IC REG LINEAR POS ADJ 3A 16MLF

Microchip Technology

¥423.00000 Details

1-1827875-2

CONN HEADER VERT 4POS 2.5MM

TE Connectivity AMP Connectors

¥168.00000 Details

1-1871468-2

CONN HEADER VERT 2POS 2.5MM

TE Connectivity AMP Connectors

¥155.00000 Details

V7236C1

HEATSINK ALUM ANOD

Assmann WSW Components

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41249-6