JPY | USD
Favorite

DRV8601DRBR Motor Driver Power MOSFET Parallel 8-SON (3x3)
Price & Procurement
12,865 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 88.10000 ¥881
25 83.56000 ¥2,089
100 64.17000 ¥6,417
250 56.70800 ¥14,177
500 53.72400 ¥26,862
1,000 41.78600 ¥41,786

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28765-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥39.69633
  • Digi-Reel®  : 296-28765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,865 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47176-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥65.30000
  • Cut Tape (CT)  : 296-47176-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥113.00000
  • Digi-Reel®  : 296-47176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV8601DRBR

Datasheet
Digi-Key Part Number 296-28765-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV8601DRBR
Copy  
Description IC MOTOR DRIVER 2.5V-5.5V 8SON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver Power MOSFET Parallel 8-SON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets DRV8601
Reference Design Library DRV8601ZQVEVM: ERM & LRA Haptic Driver, 400mA, 2.5 ~ 5.5V
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page DRV8601DRBR Specifications
EDA / CAD Models DRV8601DRBR by SnapEDA
DRV8601DRBR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC ERM, LRA
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Differential
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output 400mA
Voltage - Supply 2.5V ~ 5.5V
Voltage - Load 2.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number DRV8601
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

G0832012

VIBRATION LRA MOTOR 1.8V

Jinlong Machinery & Electronics, Inc.

¥358.00000 Details

C1034B018F

VIBRATION ERM MOTOR 9000 RPM 3V

Jinlong Machinery & Electronics, Inc.

¥326.00000 Details

DRV8837DSGR

IC MOTOR DRIVER PAR 8WSON

Texas Instruments

¥120.00000 Details

DRV8839DSSR

IC MTR DRVR BIPOLR 1.8-7V 12WSON

Texas Instruments

¥120.00000 Details

ZXBM5210-S-13

IC MOTOR DRIVER 3V-18V 8SO

Diodes Incorporated

¥124.00000 Details

BQ24295RGER

IC LI+ CHARGER PWR MGMT 24VQFN

Texas Instruments

¥232.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28765-1