JPY | USD

Photo Not Available
DRV8300NIPWR High-Side and Low-Side Gate Driver IC Non-Inverting 20-TSSOP
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194
10 173.70000 ¥1,737
25 163.80000 ¥4,095
100 139.56000 ¥13,956
250 131.04400 ¥32,761
500 114.66600 ¥57,333
1,000 103.22900 ¥103,229

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-DRV8300NIPWRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥103.22933
  • Digi-Reel®  : 296-DRV8300NIPWRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV8300NIPWR

Digi-Key Part Number 296-DRV8300NIPWRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DRV8300NIPWR
Copy  
Description 100-V MAX SIMPLE 3-PHASE GATE DR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

High-Side and Low-Side Gate Driver IC Non-Inverting 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side and Low-Side
Channel Type 3-Phase
Number of Drivers 3
Gate Type N-Channel MOSFET
Voltage - Supply 5V ~ 20V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 750mA, 1.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 105V
Rise / Fall Time (Typ) 12ns, 12ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-DRV8300NIPWRCT