JPY | USD

DRV2700RGPT Motor Driver Analog 20-QFN (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 567.00000 ¥567.00
10 509.70000 ¥5,097.00
25 481.92000 ¥12,048.00
100 417.65000 ¥41,765.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-51062-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥309.06300
  • Cut Tape (CT)  : 296-51062-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥496.00000
  • Digi-Reel®  : 296-51062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41118-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥398.18400
  • Cut Tape (CT)  : 296-41118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥570.00000

DRV2700RGPT

Datasheet
Digi-Key Part Number 296-41118-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DRV2700RGPT
Copy  
Description IC MOTOR DRIVER 3V-5.5V 20QFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Motor Driver Analog 20-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets DRV2700
Featured Product DRV2700 High Voltage Driver
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin DRV2700RGP 30/Aug/2017
Manufacturer Product Page DRV2700RGPT Specifications
EDA / CAD Models DRV2700RGPT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Piezo
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Differential
Interface Analog
Technology -
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3V ~ 5.5V
Voltage - Load 3V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number DRV2700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DRV2700EVM

EVAL BOARD FOR DRV2700

Texas Instruments

¥21,108.00000 Details

DRV2700EVM-HV500

EVAL MOD DRV2700 HV500

Texas Instruments

¥21,108.00000 Details
You May Also Be Interested In

MMBD3004S-7-F

DIODE ARRAY GP 300V 225MA SOT23

Diodes Incorporated

¥34.00000 Details

ATB322515-0110

TRANSFORMERS

TDK Corporation

¥248.00000 Details

DRV2667RGPT

IC MOTOR DRIVER 3V-5.5V 20QFN

Texas Instruments

¥637.00000 Details

NVT2006BS,118

IC TRNSLTR BIDIRECTIONAL 16HXQFN

NXP USA Inc.

¥113.00000 Details

DRV2700RGPR

IC PIEZO DRIVER SGL 20VQFN

Texas Instruments

¥496.00000 Details

DRV2700EVM

EVAL BOARD FOR DRV2700

Texas Instruments

¥21,108.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41118-6