DRV2605LDGST Motor Driver Power MOSFET I²C 10-VSSOP
Price & Procurement
3,187 In Stock
Can ship immediately Factory Stock : 4,750
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335
10 300.30000 ¥3,003
25 283.84000 ¥7,096
100 245.98000 ¥24,598

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38481-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    4,750 - Factory Stock 
  • Unit Price: ¥233.36400
  • Cut Tape (CT)  : 296-38481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,187 - Immediate
    4,750 - Factory Stock 
  • Unit Price: ¥335.00000
  • Tape & Reel (TR)  : 296-40032-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥203.52600
  • Cut Tape (CT)  : 296-40032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: ¥364.00000
  • Digi-Reel®  : 296-40032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: Digi-Reel®

DRV2605LDGST

Datasheet
Digi-Key Part Number 296-38481-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DRV2605LDGST
Copy  
Description IC MOTOR DRIVER 2V-5.5V 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Power MOSFET I²C 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets DRV2605L Datasheet
Manufacturer Product Page DRV2605LDGST Specifications
EDA / CAD Models DRV2605LDGST by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC ERM, LRA
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output -
Voltage - Supply 2V ~ 5.5V
Voltage - Load 2V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number DRV2605
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With View More

DRV2605LEVM-CT

EVAL BOARD HAPTIC DRVR DRV2605L

Texas Instruments

¥21,005.00000 Details

DRV2605LEVM-MD

EVAL BOARD MULTI DVR ERM/LRA

Texas Instruments

¥21,005.00000 Details

DRV2605LDGSEVM-M

EVAL BOARD FOR DRV2605

Texas Instruments

¥6,908.00000 Details

2305

BOARD HAPTIC MOTOR CTLR DRV2605L

Adafruit Industries LLC

¥934.00000 Details

MIKROE-4356

VIBRO MOTOR 3 CLICK

MikroElektronika

¥1,762.00000 Details

105020011

GROVE-HAPTICMOTOR

Seeed Technology Co., Ltd

¥2,102.82000 Details
You May Also Be Interested In

LV101040A

VIBRATION LRA WIDEBAND 2.75G

Jinlong Machinery & Electronics, Inc.

¥654.00000 Details

SM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1MM

JST Sales America Inc.

¥55.00000 Details

G0832012

VIBRATION LRA MOTOR 1.8V

Jinlong Machinery & Electronics, Inc.

¥372.00000 Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

¥12.00000 Details

VLV041235L

VIBRATION LRA MOTOR 240HZ 1.0G

Jinlong Machinery & Electronics, Inc.

¥424.00000 Details

TF31-20S-0.5SH(800)

CONN FFC 20POS 0.50MM SMD

Hirose Electric Co Ltd

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38481-6