JPY | USD

DRV2605LDGSR Motor Driver Power MOSFET I²C 10-VSSOP
Price & Procurement
6,332 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 354.00000 ¥354.00
10 318.40000 ¥3,184.00
25 300.32000 ¥7,508.00
100 255.88000 ¥25,588.00
250 240.26000 ¥60,065.00
500 210.22800 ¥105,114.00
1,000 198.32900 ¥198,329.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40032-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥198.32920
  • Cut Tape (CT)  : 296-40032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,332 - Immediate
  • Unit Price: ¥354.00000
  • Tape & Reel (TR)  : 296-38481-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥234.51200
  • Cut Tape (CT)  : 296-38481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,433 - Immediate
  • Unit Price: ¥336.00000
  • Digi-Reel®  : 296-38481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,433 - Immediate
  • Unit Price: Digi-Reel®

DRV2605LDGSR

Datasheet
Digi-Key Part Number 296-40032-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DRV2605LDGSR
Copy  
Description IC MOTOR DRIVER 2V-5.5V 10VSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver Power MOSFET I²C 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets DRV2605L Datasheet
Manufacturer Product Page DRV2605LDGSR Specifications
EDA / CAD Models DRV2605LDGSR by SnapEDA
DRV2605LDGSR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC ERM, LRA
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output -
Voltage - Supply 2V ~ 5.5V
Voltage - Load 2V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number DRV2605
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DRV2605LEVM-CT

EVAL BOARD HAPTIC DRVR DRV2605L

Texas Instruments

¥21,108.00000 Details

DRV2605LDGSEVM-M

EVAL BOARD FOR DRV2605

Texas Instruments

¥6,942.00000 Details

DRV2605LEVM-MD

EVAL BOARD MULTI DVR ERM/LRA

Texas Instruments

¥21,108.00000 Details

2305

BOARD HAPTIC MOTOR CTLR DRV2605L

Adafruit Industries LLC

¥939.00000 Details

105020011

GROVE-HAPTICMOTOR

Seeed Technology Co., Ltd

¥2,113.16000 Details

MIKROE-2025

HAPTIC CLICK

MikroElektronika

¥2,715.00000 Details
You May Also Be Interested In

MAX98357AETE+T

IC AMP CLASS D MONO 3.2W 16TQFN

Maxim Integrated

¥288.00000 Details

SM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

¥65.00000 Details

G1040003D

VIBRATION LRA MOTOR 2.5V COIN

Jinlong Machinery & Electronics, Inc.

¥438.00000 Details

BM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD 4POS 1MM

JST Sales America Inc.

¥67.00000 Details

USB4085-GF-A

CONN RCPT USB2.0 TYPE C 16+8POS

GCT

¥111.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40032-6