DP83867ERGZR Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,424.00000 ¥1,424
10 1,286.30000 ¥12,863
25 1,226.52000 ¥30,663
100 1,064.96000 ¥106,496
250 1,017.10400 ¥254,276
500 987.75000 ¥493,875

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-51059-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥987.75000
  • Cut Tape (CT)  : 296-51059-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,424.00000
  • Tape & Reel (TR)  : 296-43254-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥1,135.95200
  • Cut Tape (CT)  : 296-43254-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,445.00000
  • Digi-Reel®  : 296-43254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DP83867ERGZR

Datasheet
Digi-Key Part Number 296-51059-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DP83867ERGZR
Copy  
Description IC ETHERNET PHY 48VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Protocol Ethernet
Function Physical Layer Controller
Interface Serial
Standards 10/100/1000 Base-TX PHY
Voltage - Supply 1.1V, 2.5V
Current - Supply -
Operating Temperature -40°C ~ 105°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number DP83867
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DP83867ERGZT

IC ETHERNET PHY 48VQFN

Texas Instruments

¥1,445.00000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

¥105.00000 Details

DP83867ISRGZR

IC CONTROLLER ETHERNET 48VQFN

Texas Instruments

¥1,067.00000 Details

DP83867ISRGZT

IC ETHERNET PHY 48VQFN

Texas Instruments

¥1,227.00000 Details

DP83867ERGZ-S-EVM

DP83867ERGZ-S-EVM

Texas Instruments

¥28,127.00000 Details

TPS7A9201DSKR

IC REG LINEAR POS ADJ 2A 10SON

Texas Instruments

¥312.00000 Details
Additional Resources
Standard Package 1
Other Names 296-51059-6