JPY | USD
Favorite

DIR9001PWR Audio Audio Receiver 1 Channel 28-TSSOP
Price & Procurement
4,545 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 481.00000 ¥481
10 431.30000 ¥4,313
25 407.76000 ¥10,194
100 335.28000 ¥33,528
250 300.84800 ¥75,212
500 289.97400 ¥144,987
1,000 241.04100 ¥241,041

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-38926-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥231.97900
  • Digi-Reel®  : 296-38926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,545 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-21389-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 166 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥577.00000

DIR9001PWR

Datasheet
Digi-Key Part Number 296-38926-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DIR9001PWR
Copy  
Description IC AUDIO RECEIVER 28TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Audio Receiver 1 Channel 28-TSSOP

Copy  
Documents & Media
Datasheets DIR9001
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page DIR9001PWR Specifications
EDA / CAD Models DIR9001PWR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Audio Receiver
Applications Automotive Audio, Consumer Audio, Musical Instruments
Number of Channels 1
Interface I²S
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 28kHz ~ 108kHz
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number DIR9001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DEM-DIR9001EVM

DEM-DIR9001EVM

Texas Instruments

¥20,116.00000 Details
You May Also Be Interested In

PCM1808PWR

IC ADC/AUDIO 24BIT 96K 14TSSOP

Texas Instruments

¥174.00000 Details

DIT4096IPW

IC LINE DRIVER 28TSSOP

Texas Instruments

¥501.00000 Details

AK4103AVF

IC AUDIO TRANSMITTER 24VSOP

AKM Semiconductor Inc.

¥476.00000 Details

B240A-13-F

DIODE SCHOTTKY 40V 2A SMA

Diodes Incorporated

¥47.00000 Details

AK4104ET

IC DGTL AUDIO TRANSMIT 16TSSOP

AKM Semiconductor Inc.

¥196.00000 Details

DEM-DIR9001EVM

DEM-DIR9001EVM

Texas Instruments

¥20,116.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38926-1