JPY | USD
Favorite

DAC43608RTER 8 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Price & Procurement
2,044 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 195.00000 ¥195
10 174.50000 ¥1,745
25 164.64000 ¥4,116
100 131.71000 ¥13,171
250 115.24800 ¥28,812
500 111.95400 ¥55,977
1,000 88.90500 ¥88,905

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-DAC43608RTERTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: ¥87.58767
  • Digi-Reel®  : 296-DAC43608RTERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,044 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-53461-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    6,750 - Factory Stock 
  • Unit Price: ¥132.57600
  • Cut Tape (CT)  : 296-53461-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 392 - Immediate
    6,750 - Factory Stock 
  • Unit Price: ¥223.00000
  • Digi-Reel®  : 296-53461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 392 - Immediate
    6,750 - Factory Stock 
  • Unit Price: Digi-Reel®

DAC43608RTER

Datasheet
Digi-Key Part Number 296-DAC43608RTERCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAC43608RTER
Copy  
Description DIGITAL TO ANALOG CONVERTER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 8 16-WQFN (3x3)

Copy  
Documents & Media
Datasheets DAC53608, DAC43608 Datasheet
Manufacturer Product Page DAC43608RTER Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 1.8V ~ 5.5V
Voltage - Supply, Digital 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Mounting Type Surface Mount
Base Part Number DAC4360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74AVC4T245PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

¥100.00000 Details

FL2500133

CRYSTAL 25MHZ 18PF SMD

Diodes Incorporated

¥81.00000 Details

DAC43608RTET

IC DAC 8BIT V-OUT 16WQFN

Texas Instruments

¥223.00000 Details

TPS71518DCKR

IC REG LINEAR 1.8V 50MA SC70-5

Texas Instruments

¥79.00000 Details

ADC081C027CIMK/NOPB

IC ADC 8BIT SAR TSOT23-6

Texas Instruments

¥176.00000 Details

LM4128AMFX-3.3/NOPB

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

¥136.94967 Details
Additional Resources
Standard Package 1
Other Names 296-DAC43608RTERCT