JPY | USD
Favorite

Price & Procurement
4,273 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 537.00000 ¥537
10 482.30000 ¥4,823
25 455.92000 ¥11,398
100 374.87000 ¥37,487
250 336.36800 ¥84,092
500 324.21200 ¥162,106
1,000 269.50100 ¥269,501

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41413-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: ¥269.50100
  • Cut Tape (CT)  : 296-41413-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,597 - Factory Stock 
  • Unit Price: ¥537.00000
  • Digi-Reel®  : 296-41413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,597 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44643-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥259.36933
  • Cut Tape (CT)  : 296-44643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,273 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥537.00000

DAC104S085CISDX/NOPB

Datasheet
Digi-Key Part Number 296-44643-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAC104S085CISDX/NOPB
Copy  
Description IC DAC 10BIT V-OUT 10WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Digital to Analog Converter 4 10-WSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 6µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.7, +0.08
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Mounting Type Surface Mount
Base Part Number DAC104S085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-44643-6