JPY | USD

CY74FCT480BTPCG4 Parity Generator 8-Bit 24-PDIP
Non-Stock

CY74FCT480BTPCG4

Datasheet
Digi-Key Part Number CY74FCT480BTPCG4-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CY74FCT480BTPCG4
Copy  
Description IC PARITY GEN/CHKER 8-BIT 24DIP
Copy  
Detailed Description

Parity Generator 8-Bit 24-PDIP

Copy  
Customer Reference
Documents & Media
Datasheets CY54,74FCT480T
HTML Datasheet CY54,74FCT480T
EDA / CAD Models CY74FCT480BTPCG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging Tube 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 8-Bit
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number 74FCT480
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names CY74FCT480BTPCE4
CY74FCT480BTPCE4-ND