JPY | USD
Favorite

CVMEH22501AIDGGREP Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TSSOP
Price & Procurement
3,765 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,004.00000 ¥1,004
10 906.50000 ¥9,065
25 864.28000 ¥21,607
100 750.47000 ¥75,047
250 716.74000 ¥179,185
500 653.50000 ¥326,750
1,000 569.17700 ¥569,177

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-22148-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥532.13200
  • Digi-Reel®  : 296-22148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,765 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

CVMEH22501AIDGGREP

Datasheet
Digi-Key Part Number 296-22148-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CVMEH22501AIDGGREP
Copy  
Description IC UNIVERSAL BUS TXRX 48TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TSSOP

Copy  
Documents & Media
Datasheets SN74VMEH22501A-EP
PCN Packaging TSSOP Carrier Tape Chg 2/Sep/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74VMEH
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 8-Bit and Dual 1-Bit
Current - Output High, Low 12mA, 12mA; 48mA, 64mA
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74VMEH22501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-22148-1