JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 248.00000 ¥248.00
10 223.00000 ¥2,230.00
25 210.32000 ¥5,258.00
100 179.19000 ¥17,919.00
500 147.21800 ¥73,609.00
1,000 133.83400 ¥133,834.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28216-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥134.49160
  • Cut Tape (CT)  : 296-28216-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥248.00000

CSD86330Q3D

Datasheet
Digi-Key Part Number 296-28216-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD86330Q3D
Copy  
Description MOSFET 2N-CH 25V 20A 8LSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 25V 20A 6W Surface Mount 8-LSON (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets CSD86330Q3D
Product Training Modules NexFET MOSFET Technology
Featured Product CSD86330Q3D Power Block and TPS53219 Buck Controller
Power Management
PCN Design/Specification Qualification Revision A 01/Jul/2014
PCN Assembly/Origin Qualification Revision 10/Mar/2014
PCN Packaging MSL1 Bubble Bag Conversion 24/Sep/2013
Manufacturer Product Page CSD86330Q3D Specifications
EDA / CAD Models CSD86330Q3D by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 20A
Rds On (Max) @ Id, Vgs 9.6mOhm @ 14A, 8V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 920pF @ 12.5V
Power - Max 6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerLDFN
Supplier Device Package 8-LSON (3.3x3.3)
Base Part Number CSD86330Q3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UT6MA2TCR

UT6MA2 IS SMALL SURFACE MOUNT PA

Rohm Semiconductor

¥70.00000 Details

CSD87330Q3D

MOSFET 2N-CH 30V 20A 8SON

Texas Instruments

¥190.00000 Details

CSD87381P

MOSFET 2N-CH 30V 15A 5PTAB

Texas Instruments

¥115.00000 Details

PEX8749-CA80BC G

IC PCI EXPRESS SWITCH 676FCBGA

Broadcom Limited

¥42,540.00000 Details

W3F11A4718AT1F

CAP FEEDTHRU 470PF 100V 1206

AVX Corporation

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28216-6