CSD23280F3 P-Channel 12V 1.8A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 41.50000 ¥415
100 23.47000 ¥2,347
500 15.54800 ¥7,774
1,000 11.92000 ¥11,920

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47758-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥10.36500
  • Digi-Reel®  : 296-47758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44150-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥19.07200
  • Cut Tape (CT)  : 296-44150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: ¥48.00000
  • Digi-Reel®  : 296-44150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

CSD23280F3

Datasheet
Digi-Key Part Number 296-47758-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD23280F3
Copy  
Description MOSFET P-CH 12V 1.8A 3PICOSTAR
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

P-Channel 12V 1.8A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR

Copy  
Customer Reference
Documents & Media
Datasheets CSD23280F3 Datasheet
FemtoFET Surface Mount Guide
Featured Product Power Management
Manufacturer Product Page CSD23280F3 Specifications
HTML Datasheet FemtoFET Surface Mount Guide
EDA / CAD Models CSD23280F3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series FemtoFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 1.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 116mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 0.95V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.23nC @ 4.5V
Vgs (Max) -6V
Input Capacitance (Ciss) (Max) @ Vds 234pF @ 6V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-XFDFN
Base Part Number CSD23280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD13380F3

MOSFET N-CH 12V 3.6A 3PICOSTAR

Texas Instruments

¥55.00000 Details

LM66100DCKR

IC OR CTRLR IDEAL DIODE SC70-6

Texas Instruments

¥51.00000 Details

CSD23280F3T

MOSFET P-CH 12V 1.8A 3PICOSTAR

Texas Instruments

¥48.00000 Details

CSD13381F4

MOSFET N-CH 12V 2.1A 3PICOSTAR

Texas Instruments

¥54.00000 Details

TPS62770YFPT

IC REG BUCK BST PROG DL 16DSBGA

Texas Instruments

¥307.00000 Details

CSD13380F3T

MOSFET N-CH 12V 3.6A 3PICOSTAR

Texas Instruments

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47758-1