JPY | USD
Favorite

CSD19532KTTT N-Channel 100V 200A (Ta) 250W (Tc) Surface Mount DDPAK/TO-263-3
Price & Procurement
1,632 In Stock
Can ship immediately Factory Stock : 1,650
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
10 290.50000 ¥2,905
25 274.04000 ¥6,851

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43211-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 1,600 - Immediate
    1,650 - Factory Stock 
  • Unit Price: ¥274.02000
  • Digi-Reel®  : 296-43211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,632 - Immediate
    1,650 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-CSD19532KTTTR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥164.24200
  • Cut Tape (CT)  : 296-CSD19532KTTCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 41 - Immediate
  • Unit Price: ¥294.00000

CSD19532KTTT

Datasheet
Digi-Key Part Number 296-43211-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD19532KTTT
Copy  
Description MOSFET N-CH 100V TO-263-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 200A (Ta) 250W (Tc) Surface Mount DDPAK/TO-263-3

Copy  
Documents & Media
Datasheets CSD19532KTT Datasheet
Featured Product Power Management
Manufacturer Product Page CSD19532KTTT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 200A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 5.6mOhm @ 90A, 10V
Vgs(th) (Max) @ Id 3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 57nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5060pF @ 50V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DDPAK/TO-263-3
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Base Part Number CSD19532
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM5069MM-2/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

¥334.00000 Details

SK310A-LTP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

¥54.00000 Details

BA06CC0FP-E2

IC REG LINEAR 6V 1A TO252-3

Rohm Semiconductor

¥169.00000 Details

5-103669-1

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

¥84.00000 Details

SMCJ26CA

TVS DIODE 26V 42.1V DO214AB

Littelfuse Inc.

¥63.00000 Details

74LVC2G14GV,125

IC INVERTER SCHMITT 2CH 6TSOP

Nexperia USA Inc.

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43211-1