Price & Procurement
1,618 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 95.90000 ¥959
100 74.79000 ¥7,479
500 61.79000 ¥30,895
1,000 51.73700 ¥51,737

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-24255-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥51.73720
  • Cut Tape (CT)  : 296-24255-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,618 - Immediate
  • Unit Price: ¥107.00000

CSD16411Q3

Datasheet
Digi-Key Part Number 296-24255-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD16411Q3
Copy  
Description MOSFET N-CH 25V 14A/56A 8VSON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 25V 14A (Ta), 56A (Tc) 2.7W (Ta) Surface Mount 8-VSONP (3x3.15)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 14A (Ta), 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 10mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.8nC @ 4.5V
Vgs (Max) +16V, -12V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 12.5V
FET Feature -
Power Dissipation (Max) 2.7W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSONP (3x3.15)
Package / Case 8-PowerVDFN
Base Part Number CSD16411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5600200820

CONN HEADER SMD 8POS 2MM

Molex

¥158.00000 Details

CSD25402Q3A

MOSFET P-CH 20V 76A 8VSON

Texas Instruments

¥115.00000 Details

USB5537B-5000AKZE

IC HUB CTLR USB 3.0 72QFN

Microchip Technology

¥867.00000 Details

MP2143DJ-LF-Z

IC REG BUCK ADJ 3A TSOT23-8

Monolithic Power Systems Inc.

¥298.00000 Details

TPS259241DRCT

IC EFUSE 12V BFET DVR 5A 10VSON

Texas Instruments

¥234.00000 Details

AP2511AMP-13

IC PWR SWITCH P-CHAN 1:1 8MSOP

Diodes Incorporated

¥21.67440 Details
Additional Resources
Standard Package 1
Other Names 296-24255-6