Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 147.00000 ¥147
10 131.90000 ¥1,319
100 102.80000 ¥10,280
500 84.92800 ¥42,464
1,000 71.11300 ¥71,113

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25646-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥71.11320
  • Cut Tape (CT)  : 296-25646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥147.00000
  • Tape & Reel (TR)  : 296-47752-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥110.59200
  • Cut Tape (CT)  : 296-47752-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥170.00000
  • Digi-Reel®  : 296-47752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CSD16340Q3

Datasheet
Digi-Key Part Number 296-25646-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD16340Q3
Copy  
Description MOSFET N-CH 25V 21A/60A 8VSON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 25V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 21A (Ta), 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 8V
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 8V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.2nC @ 4.5V
Vgs (Max) +10V, -8V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 12.5V
FET Feature -
Power Dissipation (Max) 3W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSON-CLIP (3.3x3.3)
Package / Case 8-PowerTDFN
Base Part Number CSD16340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD16323Q3

MOSFET N-CH 25V 21A/60A 8VSON

Texas Instruments

¥152.00000 Details

EVQ-5PN04K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

¥65.00000 Details

CSD16340Q3T

MOSFET N-CH 25V 60A 8VSON

Texas Instruments

¥170.00000 Details

CSD16327Q3

MOSFET N-CH 25V 60A 8VSON

Texas Instruments

¥144.00000 Details

OPA192IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥369.00000 Details

CSD16411Q3

MOSFET N-CH 25V 14A/56A 8VSON

Texas Instruments

¥107.00000 Details
Additional Resources
Standard Package 1
Other Names 296-25646-6