CSD13201W10 N-Channel 12V 1.6A (Ta) 1.2W (Ta) Surface Mount 4-DSBGA (1x1)
Price & Procurement
216,652 In Stock
Can ship immediately Factory Stock : 6,931
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 49.80000 ¥498
25 45.60000 ¥1,140
100 33.90000 ¥3,390
500 25.43200 ¥12,716
1,000 19.07300 ¥19,073

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41412-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 216,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥17.48400
  • Cut Tape (CT)  : 296-41412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 216,652 - Immediate
    6,931 - Factory Stock 
  • Unit Price: ¥61.00000

CSD13201W10

Datasheet
Digi-Key Part Number 296-41412-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD13201W10
Copy  
Description MOSFET N-CH 12V 1.6A 4DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

N-Channel 12V 1.6A (Ta) 1.2W (Ta) Surface Mount 4-DSBGA (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets CSD13201W10
Featured Product Power Management
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
Manufacturer Product Page CSD13201W10 Specifications
EDA / CAD Models CSD13201W10 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 34mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.9nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 462pF @ 6V
FET Feature -
Power Dissipation (Max) 1.2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA (1x1)
Package / Case 4-UFBGA, DSBGA
Base Part Number CSD13201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD25213W10

MOSFET P-CH 20V 1.6A 4DSBGA

Texas Instruments

¥58.00000 Details

APT1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

¥34.00000 Details

SN74LVC1G17YZPR

IC BUF NON-INVERT 5.5V 5DSBGA

Texas Instruments

¥60.00000 Details

SN74AUP1T34DSFR

IC TRNSLTR UNIDIRECTIONAL 6SON

Texas Instruments

¥85.00000 Details

ADP172ACBZ-1.8-R7

IC REG LINEAR 1.8V 300MA 4WLCSP

Analog Devices Inc.

¥135.00000 Details

BQ27421YZFT-G1A

IC FUEL GAUGE LI-ION 1CL 9DSBGA

Texas Instruments

¥331.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41412-6