JPY | USD
Favorite

CD74HCT299M96 Universal Shift Register 8-Bit 20-SOIC
Price & Procurement
1,284 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 74.00000 ¥740
25 69.44000 ¥1,736
100 56.67000 ¥5,667
250 52.63600 ¥13,159
500 44.79600 ¥22,398
1,000 35.83800 ¥35,838

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-31610-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥31.53150
  • Cut Tape (CT)  : 296-31610-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,284 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥84.00000
  • Tube  : 296-9266-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥81.00000

CD74HCT299M96

Datasheet
Digi-Key Part Number 296-31610-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD74HCT299M96
Copy  
Description IC UNIV SHIFT REGISTER 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Universal Shift Register 8-Bit 20-SOIC

Copy  
Documents & Media
Datasheets CD54,74HC(T)299
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Universal Shift Register
Number of Circuits 8-Bit
Current - Output High, Low 4mA, 4mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74HCT299
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31610-6