CD74HCT14MT Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Price & Procurement
911 In Stock
Can ship immediately Factory Stock : 7,462
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 111.20000 ¥1,112
25 105.64000 ¥2,641
100 86.78000 ¥8,678

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14548-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥17.06320
  • Cut Tape (CT)  : 296-14548-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,625 - Immediate
  • Unit Price: ¥60.00000
  • Digi-Reel®  : 296-14548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,625 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-9253-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,914 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥83.00000
  • Tape & Reel (TR)  : 296-CD74HCT14MTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    7,250 - Factory Stock 
  • Unit Price: ¥81.12000
  • Cut Tape (CT)  : 296-CD74HCT14MTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 911 - Immediate
    7,462 - Factory Stock 
  • Unit Price: ¥125.00000

CD74HCT14MT

Datasheet
Digi-Key Part Number 296-CD74HCT14MTDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CD74HCT14MT
Copy  
Description IC INVERT SCHMITT 6CH 6IN 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets CD54,74HC(T)14
Manufacturer Product Page CD74HCT14MT Specifications
EDA / CAD Models CD74HCT14MT by SnapEDA
CD74HCT14MT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.5V ~ 0.6V
Logic Level - High 1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HCT14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD74HCT14M

IC INVERT SCHMITT 6CH 6IN 14SOIC

Texas Instruments

¥83.00000 Details

MM74HCT14M

IC INVERT SCHMITT 6CH 6IN 14SOIC

ON Semiconductor

¥79.00000 Details
Additional Resources
Standard Package 1
Other Names 296-CD74HCT14MTDKR