CD74HC4067SM96 1 Circuit IC Switch 16:1 160Ohm 24-SSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108
10 95.20000 ¥952
25 89.44000 ¥2,236
100 72.97000 ¥7,297
250 67.78000 ¥16,945
500 57.68200 ¥28,841
1,000 47.61500 ¥47,615

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-9226-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥47.61500
  • Cut Tape (CT)  : 296-9226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥108.00000

CD74HC4067SM96

Datasheet
Digi-Key Part Number 296-9226-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CD74HC4067SM96
Copy  
Description IC MUX/DEMUX 1X16 24SSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1 Circuit IC Switch 16:1 160Ohm 24-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 160Ohm
Channel-to-Channel Matching (ΔRon) 8.5Ohm
Voltage - Supply, Single (V+) 2V ~ 6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 51ns, 49ns
-3db Bandwidth 89MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 50pF
Current - Leakage (IS(off)) (Max) 800nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number 74HC4067
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BOB-09056

ANALOG/DIGITAL MUX BREAKOUT

SparkFun Electronics

¥648.00000 Details

MIKROE-4111

ANALOG MUX CLICK

MikroElektronika

¥825.00000 Details
You May Also Be Interested In

74HC4067PW,118

IC MUX/DEMUX 1X16 24TSSOP

Nexperia USA Inc.

¥127.00000 Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

¥32.00000 Details

AD7478ARTZ-REEL7

IC ADC 8BIT SAR SOT23-6

Analog Devices Inc.

¥365.00000 Details

ST3485ECDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

¥203.00000 Details

LM4040AIM3-2.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

¥259.00000 Details

SIS412DN-T1-GE3

MOSFET N-CH 30V 12A PPAK1212-8

Vishay Siliconix

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names 296-9226-6