JPY | USD
Favorite

Price & Procurement
7,635 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
10 90.10000 ¥901
25 84.64000 ¥2,116
100 69.09000 ¥6,909
250 64.17600 ¥16,044
500 54.61800 ¥27,309
1,000 43.69400 ¥43,694

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14520-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥38.44450
  • Cut Tape (CT)  : 296-14520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,635 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥102.00000
  • Tube  : 296-9195-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
    2,325 - Factory Stock 
  • Unit Price: ¥105.00000

CD74HC299M96

Datasheet
Digi-Key Part Number 296-14520-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD74HC299M96
Copy  
Description IC UNIV SHIFT REGISTER 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Universal Shift Register 8-Bit 20-SOIC

Copy  
Documents & Media
Datasheets CD54,74HC(T)299
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Universal Shift Register
Number of Circuits 8-Bit
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74HC299
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-14520-6