CC1352P1F3RGZT IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,216.00000 ¥1,216
10 1,114.50000 ¥11,145
25 1,013.20000 ¥25,330
100 911.87000 ¥91,187

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-53598-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥835.88400
  • Cut Tape (CT)  : 296-53598-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,216.00000

CC1352P1F3RGZT

Datasheet
Digi-Key Part Number 296-53598-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CC1352P1F3RGZT
Copy  
Description IC RF TXRX+MCU 802.15.4 48VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4, Bluetooth
Protocol 6LoWPAN, Bluetooth v5.1, Thread, Zigbee®
Modulation DSSS, GFSK, O-QPSK
Frequency 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz
Data Rate (Max) 2Mbps
Power - Output 20dBm
Sensitivity -122dBm
Memory Size 352kB Flash, 80kB RAM
Serial Interfaces ADC, GPIO, I²C, I²S, SPI, UART
GPIO 26
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving 5.8mA
Current - Transmitting 63mA ~ 79mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number CC1352
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

0900PC15A0036E

BALUN 862MHZ-928MHZ 0805

Johanson Technology Inc.

¥78.00000 Details

LAUNCHXL-CC1352P1

CC1352P WIRELESS MCU LAUNCHPAD

Texas Instruments

¥7,066.00000 Details

CC1352R1F3RGZT

IC RF TXRX+MCU 802.15.4 48VQFN

Texas Instruments

¥1,163.00000 Details

CC1352P1F3RGZR

IC RF TXRX+MCU BLE 5.1 48VQFN

Texas Instruments

¥961.00000 Details

BLM18HE152SH1D

EMC

Murata Electronics

¥32.00000 Details

BD0826J50200AHF

BALUN 800MHZ-2.6GHZ 50/200 0805

Anaren

¥130.00000 Details
Additional Resources
Standard Package 1
Other Names 296-53598-6