CC1310F128RHBT IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 748.00000 ¥748
10 685.90000 ¥6,859
25 623.56000 ¥15,589
100 561.20000 ¥56,120

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-45029-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥490.57700
  • Cut Tape (CT)  : 296-45029-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥784.00000
  • Digi-Reel®  : 296-45029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43816-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥545.61200
  • Cut Tape (CT)  : 296-43816-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥748.00000

CC1310F128RHBT

Datasheet
Digi-Key Part Number 296-43816-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CC1310F128RHBT
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation DSSS, GFSK
Frequency 300MHz ~ 930MHz
Data Rate (Max) 50kbps
Power - Output 14dBm
Sensitivity -124dBm
Memory Size 128kB Flash, 20kB RAM
Serial Interfaces I²C, I²S, JTAG, SPI, UART
GPIO 15
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving 5.5mA
Current - Transmitting 12.9mA ~ 22.6mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number CC1310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

¥25.00000 Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

¥49.00000 Details

CC1310F128RHBR

IC RF TXRX+MCU ISM<1GHZ 32VFQFN

Texas Instruments

¥784.00000 Details

402F2401XIAR

CRYSTAL 24.0000MHZ 10PF SMD

CTS-Frequency Controls

¥90.00000 Details

B39871B3715U410

FILTER SAW 869MHZ 6SMD

Qualcomm (RF front-end (RFFE) filters)

¥212.00000 Details

0868BM15C0001E

BALUN 863MHZ-873MHZ 0805

Johanson Technology Inc.

¥81.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43816-6