CC1310F128RHBR IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 784.00000 ¥784
10 700.80000 ¥7,008
25 630.76000 ¥15,769
100 574.68000 ¥57,468
250 518.61200 ¥129,653
500 490.57800 ¥245,289

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-45029-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥490.57700
  • Cut Tape (CT)  : 296-45029-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥784.00000
  • Tape & Reel (TR)  : 296-43816-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥545.61200
  • Cut Tape (CT)  : 296-43816-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥748.00000
  • Digi-Reel®  : 296-43816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CC1310F128RHBR

Datasheet
Digi-Key Part Number 296-45029-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CC1310F128RHBR
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation DSSS, GFSK
Frequency 300MHz ~ 930MHz
Data Rate (Max) 50kbps
Power - Output 14dBm
Sensitivity -124dBm
Memory Size 128kB Flash, 20kB RAM
Serial Interfaces I²C, I²S, JTAG, SPI, UART
GPIO 15
Voltage - Supply 1.8V ~ 3.8V
Current - Receiving 5.5mA
Current - Transmitting 12.9mA ~ 22.6mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number CC1310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

¥42.00000 Details

ACS711KEXLT-31AB-T

SENSOR CURRENT HALL 31A AC/DC

Allegro MicroSystems

¥166.00000 Details

MAX15024AATB+T

IC GATE DRVR LOW-SIDE 10TDFN

Maxim Integrated

¥180.00000 Details

LMR14030SQDDARQ1

IC REG BUCK ADJ 3.5A 8SOPWR

Texas Instruments

¥397.00000 Details

LMZM23601V5SILT

DC DC CONVERTER 5V

Texas Instruments

¥809.00000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥29.00000 Details
Additional Resources
Standard Package 1
Other Names 296-45029-6