BQ500414QRGZRQ1 Wireless Power Transmitter PMIC 48-VQFN (7x7)
Price & Procurement
1,755 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,026.00000 ¥1,026
10 940.90000 ¥9,409
25 855.36000 ¥21,384
100 769.82000 ¥76,982
250 748.43600 ¥187,109

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38383-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥748.43880
  • Cut Tape (CT)  : 296-38383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,755 - Immediate
  • Unit Price: ¥1,026.00000

BQ500414QRGZRQ1

Datasheet
Digi-Key Part Number 296-38383-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ500414QRGZRQ1
Copy  
Description IC WIRELESS TRANSMITTER 48VQFN
Copy  
Detailed Description

Wireless Power Transmitter PMIC 48-VQFN (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets BQ500414Q
Featured Product Power Management
Manufacturer Product Page BQ500414QRGZRQ1 Specifications
EDA / CAD Models BQ500414QRGZRQ1 by SnapEDA
BQ500414QRGZRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Not For New Designs
Applications Wireless Power Transmitter
Current - Supply 52mA
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number BQ500414
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-38383-6