BQ500212ARGZR Wireless Power Transmitter PMIC 48-VQFN (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 735.00000 ¥735
10 659.70000 ¥6,597
25 623.64000 ¥15,591
100 540.48000 ¥54,048
250 512.77200 ¥128,193
500 460.10800 ¥230,054
1,000 457.59700 ¥457,597

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37803-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥576.98000
  • Cut Tape (CT)  : 296-37803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥827.00000
  • Digi-Reel®  : 296-37803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-39554-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥735.00000

BQ500212ARGZR

Datasheet
Digi-Key Part Number 296-39554-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ500212ARGZR
Copy  
Description IC WIRELESS PWR TX 48VQFN
Copy  
Detailed Description

Wireless Power Transmitter PMIC 48-VQFN (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets BQ500212A
Featured Product Power Management
Reference Design Library BQ500212AEVM-550(#2): 5W, 5V Inductive
PCN Design/Specification Copper Base Metal 16/Mar/2015
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
Manufacturer Product Page BQ500212ARGZR Specifications
EDA / CAD Models BQ500212ARGZR by SnapEDA
BQ500212ARGZR by Ultra Librarian
Errata BQ500212A Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Applications Wireless Power Transmitter
Current - Supply 52mA
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number BQ500212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BQ500211RGZT

IC WIRELESS PWR TX 48VQFN

Texas Instruments

¥1,037.00000 Details

BQ51013BRHLR

IC WIRELESS PWR RCVR 20QFN

Texas Instruments

¥412.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39554-6