JPY | USD

BQ34210IPWRQ1 Battery Power Management IC Multi-Chemistry 14-TSSOP
Price & Procurement
3,709 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 390.00000 ¥390
10 349.50000 ¥3,495
25 330.44000 ¥8,261
100 286.40000 ¥28,640
250 271.71200 ¥67,928
500 243.80400 ¥121,902
1,000 231.38900 ¥231,389

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-BQ34210IPWRQ1TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥231.38950

BQ34210IPWRQ1

Datasheet
Digi-Key Part Number 296-BQ34210IPWRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ34210IPWRQ1
Copy  
Description IC BATT PWR MGMT MULT 1C 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Battery Power Management IC Multi-Chemistry 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets BQ34210-Q1 Datasheet
Manufacturer Product Page BQ34210IPWRQ1 Specifications
EDA / CAD Models BQ34210IPWRQ1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Power Management
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number BQ34210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BQ34210IQ1EVM-826

BQ34210IQ1EVM-826

Texas Instruments

¥13,856.00000 Details

BQ24296RGER

IC BATT CHG LI-ION 1CELL 24VQFN

Texas Instruments

¥409.00000 Details

MAX17048G+T10

IC BATT MON LI-ION 1CELL 8TDFN

Maxim Integrated

¥250.00000 Details

PMN42XPEAH

MOSFET P-CH 20V 5.7A 6TSOP

Nexperia USA Inc.

¥49.00000 Details

BQ25606RGER

IC BATT CHG LI-ION 1CELL 24VQFN

Texas Instruments

¥328.00000 Details

TPS62088YFPR

IC REG BUCK 0.6V 3A 6DSBGA

Texas Instruments

¥185.00000 Details
Additional Resources
Standard Package 1
Other Names 296-BQ34210IPWRQ1CT