JPY | USD
Favorite

BQ3060PWR Battery Multi-Function Controller IC Lithium Ion/Polymer 24-TSSOP
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,741.00000 ¥1,741
10 1,599.70000 ¥15,997
25 1,533.40000 ¥38,335
100 1,351.03000 ¥135,103
250 1,305.83600 ¥326,459

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41211-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥1,305.83400
  • Cut Tape (CT)  : 296-41211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,741.00000
  • Tube  : 296-25544-5-ND
  • Minimum Quantity: 60  Non-Stock 
  • Quantity Available: 6,300 - Factory Stock 
  • Unit Price: ¥1,800.20000

BQ3060PWR

Datasheet
Digi-Key Part Number 296-41211-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ3060PWR
Copy  
Description IC GAS GAUGE LI-ION 2-4C 24TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Battery Multi-Function Controller IC Lithium Ion/Polymer 24-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets BQ3060
Product Training Modules Battery Management Part 1
Battery Management Part 2
Battery Management Part 3
Manufacturer Product Page BQ3060PWR Specifications
EDA / CAD Models BQ3060PWR by SnapEDA
BQ3060PWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium Ion/Polymer
Number of Cells 2 ~ 4
Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface SMBus
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number BQ3060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-41211-6