JPY | USD

BQ29410PWRG4 Battery Battery Protection IC Lithium Ion 8-TSSOP
Price & Procurement
16,314 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 331.00000 ¥331
10 297.20000 ¥2,972
25 280.32000 ¥7,008
100 238.83000 ¥23,883
250 224.26000 ¥56,065
500 196.22800 ¥98,114
1,000 176.65800 ¥176,658

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

BQ29410PWRG4

Datasheet
Digi-Key Part Number 296-21298-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ29410PWRG4
Copy  
Description IC BATT PROT LI-ION 2-4CL 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Protection IC Lithium Ion 8-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Battery Protection
Battery Chemistry Lithium Ion
Number of Cells 2 ~ 4
Fault Protection Over Voltage
Interface -
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number BQ29410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BQ29700DSER

IC BATT PROT LI-ION 1CELL 6WSON

Texas Instruments

¥70.00000 Details

BQ20Z45DBTR-R1

IC GAS GAUGE W/IMP TRACK 38TSSOP

Texas Instruments

¥1,824.00000 Details

TPD6F002DSVR

FILTER RC(PI) 100 OHM/17PF SMD

Texas Instruments

¥78.00000 Details
Additional Resources
Standard Package 1
Other Names 296-21298-6