JPY | USD
Favorite

BQ27542DRZR-G1 Battery Battery Monitor IC Lithium-Ion 12-SON (2.5x4)
Price & Procurement
14,421 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313
10 281.10000 ¥2,811
25 265.76000 ¥6,644
100 218.48000 ¥21,848
250 196.04800 ¥49,012
500 188.95800 ¥94,479
1,000 157.07200 ¥157,072

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44346-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥149.05733
  • Digi-Reel®  : 296-44346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,421 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46076-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥218.71200
  • Cut Tape (CT)  : 296-46076-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,048 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥359.00000
  • Digi-Reel®  : 296-46076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,048 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

BQ27542DRZR-G1

Datasheet
Digi-Key Part Number 296-44346-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ27542DRZR-G1
Copy  
Description IC BATT FUEL GAUGE LI-ION 12SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Battery Monitor IC Lithium-Ion 12-SON (2.5x4)

Copy  
Documents & Media
Datasheets BQ27542-G1
BQ27542-G1 Tech Ref Manual
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page BQ27542DRZR-G1 Specifications
EDA / CAD Models BQ27542DRZR-G1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Impedance Track™
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface HDQ, I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-SON (2.5x4)
Base Part Number BQ27542
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

BQ27542EVM

EVAL MOD BQ27542

Texas Instruments

¥17,992.00000 Details
You May Also Be Interested In

LTC4150CMS#PBF

IC COUNTER/GAUGE GAS/BATT 10MSOP

Linear Technology/Analog Devices

¥424.00000 Details

CHY103D-TL

IC CHARGER PHY USB 3.0 8SOIC

Power Integrations

¥102.00000 Details

LC709203FQH-01TWG

IC BATT MONITOR LI-ION 8WDFN

ON Semiconductor

¥174.00000 Details

BQ27421YZFR-G1A

IC BATT FUEL GAUGE LICO2 9DSBGA

Texas Instruments

¥277.00000 Details

BQ27542EVM

EVAL MOD BQ27542

Texas Instruments

¥17,992.00000 Details

BQ29700DSER

IC LITHIUM BATT PROTECT 6-SON

Texas Instruments

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44346-1