JPY | USD
Favorite

BQ27421YZFR-G1A Battery Battery Monitor IC Lithium-Ion 9-DSBGA
Price & Procurement
85,960 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 266.00000 ¥266
10 238.90000 ¥2,389
25 225.40000 ¥5,635
100 180.30000 ¥18,030
250 157.76000 ¥39,440
500 153.25200 ¥76,626
1,000 121.70000 ¥121,700

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38880-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: ¥117.19433
  • Cut Tape (CT)  : 296-38880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,960 - Immediate
  • Unit Price: ¥266.00000

BQ27421YZFR-G1A

Datasheet
Digi-Key Part Number 296-38880-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ27421YZFR-G1A
Copy  
Description IC BATT FUEL GAUGE LICO2 9DSBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Battery Monitor IC Lithium-Ion 9-DSBGA

Copy  
Documents & Media
Datasheets BQ27421-G1
Product Training Modules Battery Management Part 2
Battery Management Part 4
Battery Management Part 5
Manufacturer Product Page BQ27421YZFR-G1A Specifications
Featured Product Power Management
EDA / CAD Models BQ27421YZFR-G1A by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Impedance Track™
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, DSBGA
Supplier Device Package 9-DSBGA
Base Part Number BQ27421
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LC709203FXE-01MH

IC BATT MONITOR LI-ION 9WLCSP

ON Semiconductor

¥182.00000 Details

TPS63051RMWR

IC REG BCK BST 3.3V 500MA 12VQFN

Texas Instruments

¥210.00000 Details

HDC1010YPAT

SENSOR HUMI/TEMP 3.3V I2C 2% SMD

Texas Instruments

¥479.00000 Details

LTST-C193TBKT-5A

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

¥48.00000 Details

CSD22205L

MOSFET P-CH 8V 7.4A 4-PICOSTAR

Texas Instruments

¥56.00000 Details

BQ51050BRHLT

IC WIRELESS PWR RCVR 20QFN

Texas Instruments

¥522.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38880-6