JPY | USD
Favorite

BQ24773RUYT Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)
Price & Procurement
1,380 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 523.00000 ¥523
10 470.00000 ¥4,700
25 444.36000 ¥11,109
100 365.34000 ¥36,534

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42140-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥327.81600
  • Digi-Reel®  : 296-42140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-BQ24773RUYRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥219.67700
  • Cut Tape (CT)  : 296-BQ24773RUYRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,460 - Immediate
  • Unit Price: ¥455.00000
  • Digi-Reel®  : 296-BQ24773RUYRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,460 - Immediate
  • Unit Price: Digi-Reel®

BQ24773RUYT

Datasheet
Digi-Key Part Number 296-42140-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ24773RUYT
Copy  
Description IC BATTERY CHARGER CRLR 28WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4)

Copy  
Documents & Media
Datasheets BQ24770, BQ24773 Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page BQ24773RUYT Specifications
EDA / CAD Models BQ24773RUYT by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Multi-Function Controller
Battery Chemistry Multi-Chemistry
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (4x4)
Base Part Number BQ24773
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD17308Q3

MOSFET N-CH 30V 47A 8SON

Texas Instruments

¥94.00000 Details

CSD87312Q3E

MOSFET 2N-CH 30V 27A 8VSON

Texas Instruments

¥117.00000 Details

TPS3898ADRYR

IC SUPERVISOR 1 CHANNEL 6SON

Texas Instruments

¥159.00000 Details
Additional Resources
Standard Package 1
Other Names 296-42140-1