BQ24075RGTT Charger IC Lithium Ion 16-VQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 327.00000 ¥327
10 293.80000 ¥2,938
25 277.16000 ¥6,929
100 236.15000 ¥23,615

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38874-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥159.12833
  • Cut Tape (CT)  : 296-38874-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥284.00000
  • Digi-Reel®  : 296-38874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-23840-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥221.74000
  • Cut Tape (CT)  : 296-23840-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥327.00000

BQ24075RGTT

Datasheet
Digi-Key Part Number 296-23840-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BQ24075RGTT
Copy  
Description IC BATT CHG LI-ION 1CELL 16QFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Charger IC Lithium Ion 16-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.4V
Interface USB
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
Base Part Number BQ24075
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

PRT-13777

BATTERY BABYSITTER LIPO BATTERY

SparkFun Electronics

¥2,350.00000 Details
You May Also Be Interested In

BQ27441DRZR-G1A

IC BATT FUEL GAUGE LI-ION 12SON

Texas Instruments

¥318.00000 Details

2305018-2

CONN RCP USB3.1 TYPEC 24P SMD RA

TE Connectivity AMP Connectors

¥353.00000 Details

TL3330AF260QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥60.00000 Details

BQ27441DRZT-G1A

IC FUEL GAUGE LI-ION 1CL 12SON

Texas Instruments

¥365.00000 Details

CHS-01TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥107.00000 Details

BQ27441DRZT-G1B

IC FUEL GAUGE LI-ION 1CELL 12SON

Texas Instruments

¥365.00000 Details
Additional Resources
Standard Package 1
Other Names 296-23840-6